99 4604 00 09 | binder

Panel socket, 9 pole, solder connection, screw locking, straight, 99 4604 00 09

Order No.: 67F290
EAN: 4099889702446
MPN:
99 4604 00 09
Series: 623
99 4604 00 09 binder Other Circular Connectors Image 1
99 4604 00 09 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.8234 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
24.82 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8234 €
10 pcs.
21.8484 €
50 pcs.
20.3609 €
150 pcs.
19.4565 €
500 pcs.
18.4569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 99-4604-00-09, BINDER

M23 Square female panel mount connector, Contacts: 9, unshielded, solder, IP67, front mounting.

Features

  • Degree of protection: IP67
  • Pollution degree: 2
  • Overvoltage category: II
  • Contact material: CuZn
Technical specifications
Version Einbaubuchse
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Assembly Frontmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei