99 4607 20 12 | binder
Panel socket, 12 pole, solder connection, screw locking, straight, 99 4607 20 12
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.5517 €
50 pcs.
18.3736 €
100 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount, 99-4607-20-12, Binder
Male panel mount connector
Technical specifications
Version | Einbaubuchse | |
Additional parts | unbestückt | |
Shell Material | Kupfer | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |