99 4608 00 12 | binder
Panel socket, 12 pole, solder connection, screw locking, straight, 99 4608 00 12
Unit Price (€ / pc.)
26.5727 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
26.57 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5727 €
5 pcs.
24.9900 €
15 pcs.
24.0261 €
50 pcs.
22.9551 €
150 pcs.
21.9912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 99-4608-00-12, BINDER
M23 Square female panel mount connector, Contacts: 12, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |