99 4621 00 12 | binder

Plug, 12 pole, solder connection, screw locking, straight, 99 4621 00 12

Order No.: 67F192
EAN: 4099889702194
MPN:
99 4621 00 12
Series: 623
99 4621 00 12 binder Other Circular Connectors Image 1
99 4621 00 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.9408 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-05-02
Leadtime: On Request **
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
5 pcs.
27.2034 €
15 pcs.
26.1681 €
50 pcs.
25.0138 €
150 pcs.
23.9666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial circular connector, IP 67, type Binder 623.

9, 12 and 16-pole. With M 23 thread locking and Pg 9 cable bushing; Contacts: CuZn. Contact diameter: 1.0 mm (version with 9 poles one contact, 2.0 mm). Finish: gold-plated. Cable connection: solder contacts for 9 poles max. 1.5 mm² (2.0-mm diameter 2.5 mm²), for 12 to 16 poles 1.0 mm². Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 9 poles = 250 V, 12 to 16 poles = 150 V. Test voltage: 9 poles = 2950 V, 12 to 16 poles = 1750 V. Rated current (40 °C): 8.0 A (for 2.0-mm diameter 20 A). Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.

Cable plug connectors, shielded, type 623.

With wrapping nut for screw lock.

Technical attributes (type, number of poles): 99-4621-00-12, 12-pole

Technical specifications
Version Stecker
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei