99 4627 00 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 99 4627 00 12
Industrial circular connector, IP 67, type Binder 623.
With M 23 thread locking and Pg 9 cable bushing; Contacts: CuZn. Contact diameter: 1.0 mm. Finish: gold-plated. Cable connection: 1.0 mm². Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 150 V. Test voltage: 1750 V. Rated current (40 °C): 8.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.
Coupling plugs, shielded, type 623.
With fixed thread for screw lock..
Technical attributes (type, number of poles): 99-4627-00-12, 12-pole
Version | Stecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |