99 4627 10 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 99 4627 10 12
Unit Price (€ / pc.)
23.8119 € *
Available: 164 pcs.
Leadtime: On Request **
Total Price:
23.81 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8119 €
5 pcs.
22.3720 €
15 pcs.
21.5271 €
50 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling connector, 99-4627-10-12, Binder
Coupling connector
Technical specifications
Version | Stecker | |
Cable cross-section | 1,0 mm² | |
Pin number | 12-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 10 mm | |
Assembly | Kabelmontage | |
Additional parts | unbestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |