99 4809 00 04 | binder

Plug, 4 pole, solder cup, push pull, straight, 99 4809 00 04

Order No.: 65F502
EAN: 4099889726039
MPN:
99 4809 00 04
Series: 440
binder
99 4809 00 04 binder Other Circular Connectors Image 1
99 4809 00 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
10 pcs.
17.0884 €
50 pcs.
15.9222 €
150 pcs.
15.2320 €
500 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 250 V. Rated current (at +40 °C): 6,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Cable plug connectors.

Technical attributes (type, number of poles, rated voltage/rated current): 99-4809-00-04, 4-pole, 250 V/6.0 A

Technical specifications
Ausführung Stecker
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 4 bis 8 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei