99 4813 00 05 | binder

Plug, 5 pole, solder cup, push pull, straight, 99 4813 00 05

Order No.: 65F504
EAN: 4099889726046
MPN:
99 4813 00 05
Series: 440
99 4813 00 05 binder Other Circular Connectors Image 1
99 4813 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.00 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0019 €
10 pcs.
21.9912 €
50 pcs.
20.4918 €
150 pcs.
19.5874 €
500 pcs.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 250 V. Rated current (at +40 °C): 6,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Cable plug connectors.

Technical attributes (type, number of poles, rated voltage/rated current): 99-4813-00-05, 5-pole, 250 V/6.0 A

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Push-Pull
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei