99 4817 00 06 | binder
Plug, 6 pole, solder cup, push pull, straight, 99 4817 00 06
Miniature circular connector with push-pull lock, type Binder 440.
With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 125 V. Rated current (at +40 °C): 5,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.
Cable plug connectors.
Technical attributes (type, number of poles, rated voltage/rated current): 99-4817-00-06, 6-pole DIN, 125 V/5.0 A
Ausführung | Stecker | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kabeldurchmesser | 4 bis 8 mm | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,75 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Verriegelung | Push-Pull |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |