99 4818 00 06 | binder

Jack, 6 pole, solder cup, push pull, straight, 99 4818 00 06

Order No.: 65F526
EAN: 4099889726138
MPN:
99 4818 00 06
Series: 440
99 4818 00 06 binder Other Circular Connectors Image 1
99 4818 00 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.2201 €
50 pcs.
14.1491 €
100 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 125 V. Rated current (at +40 °C): 5,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Female cable connectors.

Technical attributes (type, number of poles, rated voltage/rated current): 99-4818-00-06, 6-pole DIN, 125 V/5.0 A

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking push pull
Cable diameter 4 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes