99 4842 00 19 | binder

Jack, 19 pole, solder cup, push pull, straight, 99 4842 00 19

Order No.: 65F534
EAN: 4099889726176
MPN:
99 4842 00 19
Series: 440
binder
99 4842 00 19 binder Other Circular Connectors Image 1
99 4842 00 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
10 pcs.
23.0146 €
50 pcs.
21.4557 €
150 pcs.
20.5156 €
500 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.25 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 60 V. Rated current (at +40 °C): 3,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Female cable connectors.

Technical attributes (type, number of poles, rated voltage/rated current): 99-4842-00-19, 19-pole, 60 V/3.0 A

Technical specifications
Ausführung Kupplung
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 4 bis 8 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 19-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei