99 4905 00 03 | binder
Plug, 3 pole, solder connection, push pull, straight, 99 4905 00 03
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.5537 €
50 pcs.
13.5303 €
100 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 4905 00 03, binder
Push-Pull Male cable connector, Contacts: 3, 3.5-5.0 mm, shieldable, solder, IP67.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Push-Pull | |
Cable diameter | 3,5 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |