99 4906 00 03 | binder
Jack, 3 pole, solder connection, push pull, straight, 99 4906 00 03
Unit Price (€ / pc.)
14.6846 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
13.6612 €
25 pcs.
12.5664 €
50 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-4906-00-03, BINDER
Push-Pull Female cable connector, Contacts: 3, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |