99 4909 00 04 | binder
Plug, 4 pole, solder connection, push pull, straight, 99 4909 00 04
Unit Price (€ / pc.)
13.5779 € *
Available: 51 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
11.9595 €
50 pcs.
11.1384 €
150 pcs.
10.6505 €
500 pcs.
10.1031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99-4909-00-04, BINDER
Push-Pull Male cable connector, Contacts: 4, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |