99 4913 00 05 | binder

Plug, 5 pole, solder connection, push pull, straight, 99 4913 00 05

Order No.: 70P0318
EAN: 4099891695408
MPN:
99 4913 00 05
Series: 430
99 4913 00 05 binder Other Circular Connectors Image 1
99 4913 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.5053 €
50 pcs.
15.5176 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 4913 00 05, binder

Push-Pull Male cable connector, Contacts: 5, 3.5-5.0 mm, shieldable, solder, IP67.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Push-Pull
Cable diameter 3,5 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No