99 4929 00 08 | binder
Plug, 8 pole, solder connection, push pull, straight, 99 4929 00 08
Unit Price (€ / pc.)
24.7996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
23.3121 €
50 pcs.
21.9198 €
100 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 4929 00 08, binder
Push-Pull Male cable connector, Contacts: 8, 3.5-5.0 mm, shieldable, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |