99 5105 09 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 99 5105 09 03

Order No.: 70P0108
EAN: 4099891693633
MPN:
99 5105 09 03
Series: 423
99 5105 09 03 binder Other Circular Connectors Image 1
99 5105 09 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
17.0646 €
50 pcs.
16.0412 €
100 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 5105 09 03, binder

M16 IP67 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No