99 5106 09 03 | binder

Jack, 3 pole, solder connection, screw locking, straight, 99 5106 09 03

Order No.: 70P0111
EAN: 4099891693664
MPN:
99 5106 09 03
Series: 423
99 5106 09 03 binder Other Circular Connectors Image 1
99 5106 09 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.1364 €
50 pcs.
15.0059 €
100 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 5106 09 03, binder

M16 IP67 Female cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No