99 5106 210 03 | binder

Jack, 3 pole, screw connection, screw locking, straight, 99 5106 210 03

Order No.: 70P0113
EAN: 4099891693688
MPN:
99 5106 210 03
Series: 423
binder
99 5106 210 03 binder Other Circular Connectors Image 1
99 5106 210 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
19.8968 €
50 pcs.
18.7068 €
100 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 5106 210 03, binder

M16 IP67 Female cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Version jack
Additional parts equipped
Shell Material CuZn
Cable diameter 4 to 6 mm
Contact connection screw connection
contact surface silver-plated
Cable cross-section 0.25-1.5 mm²
Assembly cable assembly
Orientation straight
Pin number 3 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No