99 5106 60 03 | binder
Jack, 3 pole, solder connection, screw locking, straight, 99 5106 60 03
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.4700 €
50 pcs.
14.3752 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5106 60 03, binder
M16 IP67 Female cable connector, Contacts: 3 DIN, 4.1-7.8 mm, shieldable, solder, IP68.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4,1 bis 7,8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |