99 5109 19 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 99 5109 19 04
Unit Price (€ / pc.)
17.9214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.92 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9214 €
10 pcs.
16.6600 €
25 pcs.
15.3272 €
50 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-5109-19-04, Franz Binder
M16 IP67 Male connector, poles 4, 4.0-6.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Stecker | |
Shell Material | Messing | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |