99 5109 210 04 | binder
Plug, 4 pole, screw connection, screw locking, straight, 99 5109 210 04
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.8607 €
50 pcs.
19.6112 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5109 210 04, binder
M16 IP67 Male cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |