99 5109 40 04 | binder

Plug, 4 pole, solder connection, screw locking, straight, 99 5109 40 04

Order No.: 66P4363
EAN: 4099879119414
MPN:
99 5109 40 04
Series: 423
99 5109 40 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 10 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
12.3641 €
50 pcs.
11.5430 €
150 pcs.
11.0194 €
500 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5109-40-04, Franz Binder

M16 IP67 Male connector, poles 4, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4,1 bis 7,8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei