99 5109 60 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 99 5109 60 04
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
15.3153 €
50 pcs.
14.2443 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5109 60 04, binder
M16 IP67 Male cable connector, Contacts: 4, 4.1-7.8 mm, shieldable, solder, IP68.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4,1 bis 7,8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |