99 5110 09 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 99 5110 09 04

Order No.: 70P0117
EAN: 4099891693725
MPN:
99 5110 09 04
Series: 423
99 5110 09 04 binder Other Circular Connectors Image 1
99 5110 09 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
10 pcs.
16.8861 €
50 pcs.
15.8746 €
100 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5110 09 04, binder

M16 IP67 Female cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No