99 5110 740 04 | binder
Jack, 4 pole, crimp connection, snap lock, straight, 99 5110 740 04
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.3058 €
50 pcs.
8.6513 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5110-740-04, Binder
M16 IP67 Female cable connector, Contacts: 4, 4.0-8.0 mm, unshielded, crimping, IP67, UL, Short version
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | Zinkdruckguss | |
Cable diameter | 4,1 bis 7,8 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,14-1,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schnappverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |