99 5110 750 04 | binder
Angle coupling, 4 pole, crimp connection, screw locking, angled, 99 5110 750 04
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.9821 €
50 pcs.
13.9468 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 5110 750 04, binder
M16 IP67 Female angled connector, Contacts: 4, 4.0-6.0 mm, shieldable, crimping, IP67, UL.
Technical specifications
Version | Winkelkupplung | |
Additional parts | unbestückt | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |