99 5113 09 05 | binder

Plug, 5 pole, solder connection, screw locking, straight, 99 5113 09 05

Order No.: 70P0121
EAN: 4099891693763
MPN:
99 5113 09 05
Series: 423
99 5113 09 05 binder Other Circular Connectors Image 1
99 5113 09 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
19.2066 €
50 pcs.
18.0523 €
100 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 5113 09 05, binder

M16 IP67 Male cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No