99 5113 19 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 5113 19 05
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
10 pcs.
20.3371 €
25 pcs.
18.7068 €
50 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-5113-19-05, Franz Binder
M16 IP67 Male connector, poles 5, 4.0-6.0 mm, shieldable, solder, IP67, UL
Technical specifications
Version | Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |