99 5117 19 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 5117 19 05
Unit Price (€ / pc.)
20.2181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
19.0043 €
50 pcs.
17.8619 €
100 pcs.
16.7909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5117 19 05, binder
M16 IP67 Male cable connector, Contacts: 5 (stereo), 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |