99 5121 40 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 99 5121 40 06
Unit Price (€ / pc.)
14.7560 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
12.9948 €
50 pcs.
12.1023 €
150 pcs.
11.5787 €
500 pcs.
10.9837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-5121-40-06, Franz Binder
M16 IP67 Male connector, poles 6 DIN, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version
Technical specifications
Version | Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 6-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4,1 bis 7,8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | Messing |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |