99 5121 75 06 | binder
Angle plug, 6 pole, solder cup, screw locking, angled, 99 5121 75 06
Circular connector, type Binder 423../723.
Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.
Male angled connectors with cable Pg 7 bushing, type 423.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5121-75-06, 6-pole, 250 V/5.0 A
Ausführung | Winkelstecker | |
Bestückung | bestückt | |
Gehäusematerial | Messing | |
Kabeldurchmesser | 4 bis 6 mm | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,75 mm² | |
Montage | Kabelmontage | |
Orientierung | abgewinkelt | |
Polzahl | 6-polig | |
Verriegelung | Schraubverriegelung |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |