99 5121 760 06 | binder
Plug, 6 pole, crimp connection, screw locking, straight, 99 5121 760 06
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
14.3633 €
50 pcs.
13.3637 €
100 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 5121 760 06, binder
M16 IP67 Male cable connector, Contacts: 6 DIN, 4.1-7.8 mm, shieldable, crimping, IP67.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Shell Material | CuZn | |
Cable diameter | 4,1 bis 7,8 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,14-1,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |