99 5122 40 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 99 5122 40 06

Order No.: 66P4415
EAN: 4099879124678
MPN:
99 5122 40 06
Series: 423
99 5122 40 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.1142 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.2574 €
50 pcs.
10.3530 €
100 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-5122-40-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version

Technical specifications
Version Kupplung
Shell Material Messing
Cable diameter 4,1 bis 7,8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei