99 5122 700 06 | binder
Jack, 6 pole, crimp connection, screw locking, straight, 99 5122 700 06
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
14.1610 €
50 pcs.
13.1733 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5122 700 06, binder
M16 IP67 Female cable connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, crimping, IP67, UL.
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | CuZn | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |