99 5125 19 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 5125 19 07

Order No.: 66P4423
EAN: 4099879129130
MPN:
99 5125 19 07
Series: 423
99 5125 19 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
22.4791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
10 pcs.
18.5283 €
25 pcs.
17.6239 €
50 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5125-19-07, Franz Binder

M16 IP67 Male connector, poles 7, 4.0-6.0 mm, shieldable, solder, IP67, UL

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei