99 5125 75 07 | binder
Angle plug, 7 pole, solder connection, screw locking, angled, 99 5125 75 07
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
17.2669 €
50 pcs.
16.2435 €
100 pcs.
15.2677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 5125 75 07, binder
M16 IP67 Male angled connector, Contacts: 7, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 7-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | CuZn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |