99 5126 09 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5126 09 07
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
18.2189 €
50 pcs.
17.1241 €
100 pcs.
16.0888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5126 09 07, binder
M16 IP67 Female cable connector, Contacts: 7, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | jack | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |