99 5126 740 07 | binder
Jack, 7 pole, crimp connection, screw locking, straight, 99 5126 740 07
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.6862 €
50 pcs.
9.9365 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5126 740 07, binder
M16 IP67 Female cable connector, Contacts: 7, 4.0-8.0 mm, unshielded, crimping, IP67, UL.
Technical specifications
Version | Kupplung | |
Additional parts | unbestückt | |
Shell Material | CuZn | |
Cable diameter | 4 bis 8 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |