99 5129 75 12 | binder
Angle plug, 12 pole, solder connection, snap lock, angled, 99 5129 75 12
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.7064 €
50 pcs.
18.5283 €
100 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 99-5129-75-12, Binder
Male angled connector
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 12-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |