99 5130 00 12 | binder
Jack, 12 pole, solder connection, screw locking, straight, 99 5130 00 12
Unit Price (€ / pc.)
26.6203 € *
Available: 49 pcs.
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
10 pcs.
23.4311 €
50 pcs.
21.8127 €
150 pcs.
20.8726 €
500 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5130-00-12, Franz Binder
M16 IP67 Female connector, poles 12, 4.0-6.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |