99 5130 40 12 | binder

Jack, 12 pole, solder connection, screw locking, straight, 99 5130 40 12

Order No.: 66P4446
EAN: 4099879130662
MPN:
99 5130 40 12
Series: 423
99 5130 40 12 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
17.3621 €
50 pcs.
16.1721 €
150 pcs.
15.4819 €
500 pcs.
14.6846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-5130-40-12, Franz Binder

M16 IP67 Female connector, poles 12, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version

Technical specifications
Version Kupplung
Shell Material Messing
Cable diameter 4,1 bis 7,8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei