99 5171 09 08 | binder

Plug, 8 pole, solder connection, screw locking, straight, 99 5171 09 08

Order No.: 66P4450
EAN: 4099879130754
MPN:
99 5171 09 08
Series: 423
99 5171 09 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
28.2149 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
5 pcs.
26.5370 €
15 pcs.
25.5136 €
50 pcs.
24.3831 €
150 pcs.
23.3597 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-5171-09-08, Franz Binder

M16 IP67 Male connector, poles 8 DIN, 4.0-6.0 mm, shieldable, solder, IP68, UL, AISG compliant

Technical specifications
Version Stecker
Shell Material Messing
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei