99 5171 19 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 5171 19 08
Unit Price (€ / pc.)
34.1292 € *
Available: 9 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
34.13 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1292 €
5 pcs.
32.0824 €
15 pcs.
30.8567 €
50 pcs.
29.5001 €
150 pcs.
28.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-5171-19-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, 4.0-6.0 mm, shieldable, solder, IP68, UL, AISG compliant
Technical specifications
Version | Stecker | |
Shell Material | Messing | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |