99 5171 60 08 | binder

Plug, 8 pole, solder connection, screw locking, straight, 99 5171 60 08

Order No.: 70P2188
EAN: 4099891705343
MPN:
99 5171 60 08
Series: 423
99 5171 60 08 binder Other Circular Connectors Image 1
99 5171 60 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
17.1598 €
50 pcs.
16.1364 €
100 pcs.
15.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 5171 60 08, binder

M16 IP67 Male cable connector, Contacts: 8 DIN, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4,1 bis 7,8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No