99 5172 19 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 99 5172 19 08

Order No.: 66P4460
EAN: 4099879131461
MPN:
99 5172 19 08
Series: 423
99 5172 19 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
23.6929 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
10 pcs.
20.8369 €
50 pcs.
19.4208 €
150 pcs.
18.5640 €
500 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99-5172-19-08, Franz Binder

M16 IP67 Female connector, poles 8 DIN, 4.0-6.0 mm, shieldable, solder, IP68, UL, AISG compliant

Technical specifications
Version Kupplung
Shell Material Messing
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei