99 5452 00 14 | binder
Jack, 14 pole, solder connection, screw locking, straight, 99 5452 00 14
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
10 pcs.
20.3371 €
50 pcs.
19.1114 €
100 pcs.
17.9690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5452-00-14, BINDER
M16 IP67 Female cable connector, Contacts: 14, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Kupplung | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 14-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |