99 5455 15 16 | binder
Plug, 16 pole, solder connection, screw locking, straight, 99 5455 15 16
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
5 pcs.
32.2490 €
15 pcs.
31.0114 €
50 pcs.
29.6310 €
150 pcs.
28.3934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 99-5455-15-16, BINDER
M16 IP67 Male cable connector, Contacts: 16, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |