99 5461 60 19 | binder

Plug, 19 pole, solder connection, screw locking, straight, 99 5461 60 19

Order No.: 70P2192
EAN: 4099891705381
MPN:
99 5461 60 19
Series: 423
99 5461 60 19 binder Other Circular Connectors Image 1
99 5461 60 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.4065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
10 pcs.
23.8833 €
25 pcs.
22.4553 €
50 pcs.
21.1106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 5461 60 19, binder

M16 IP67 Male cable connector, Contacts: 19, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4,1 bis 7,8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material CuZn
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No