99 5461 75 19 | binder

Angle plug, 19 pole, solder cup, screw locking, angled, 99 5461 75 19

Order No.: 66F6126
EAN: 4099889728064
MPN:
99 5461 75 19
Series: 423
99 5461 75 19 binder Other Circular Connectors Image 1
99 5461 75 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.0491 € *
Available: 15 pcs.
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
10 pcs.
24.4783 €
25 pcs.
23.0146 €
50 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 99-5461-75-19, Binder

M16 IP67 male angled connector, Contacts: 19, 4.0 - 6.0 mm, shieldable, solder, IP67, UL

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 30 V
  • Number of positions: 19
  • Housing material: CuZn
  • Contact plating: Au (gold)
Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No